CST373

Hammond Manufacturing
546-CST373
CST373

Mfr.:

Description:
Circuit Breaker Accessories Splitter Trough, 70A - 36 x 6 x 4 - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
4 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,91 € 147,91 €
137,08 € 685,40 €
134,64 € 1.346,40 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Circuit Breaker Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
CST
Splitter Trough
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 8,165 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND