CSG88EXT4

Hammond Manufacturing
546-CSG88EXT4
CSG88EXT4

Mfr.:

Description:
Electrical Enclosure Accessories 4" Box Extender - 8 x 8" - Galv

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
76 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,35 € 28,35 €
26,36 € 131,80 €
25,40 € 254,00 €
24,57 € 614,25 €
24,10 € 1.205,00 €
23,67 € 2.367,00 €
23,50 € 4.700,00 €
23,48 € 11.740,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Extension Kits
Junction Box Extender Ring
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Electrical Enclosures
Series: CSEXT
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0