CSG664

Hammond Manufacturing
546-CSG664
CSG664

Mfr.:

Description:
Junction Boxes N1 Screw Cover - 6 x 6 x 4 - Galv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,30 € 15,30 €
14,56 € 72,80 €
14,16 € 141,60 €
13,51 € 337,75 €
13,06 € 653,00 €
12,82 € 1.282,00 €
12,58 € 2.516,00 €
12,50 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Screw Cover
Galvanized Steel
6 in
6 in
6 in
CSG
Brand: Hammond Manufacturing
Depth: 4 in
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.