CSBL125B

Hammond Manufacturing
546-CSBL125B
CSBL125B

Mfr.:

Description:
Electrical Enclosure Accessories Splitter Blocks 125 A Box

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
536 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,40 € 34,40 €
29,40 € 147,00 €
29,04 € 290,40 €
27,98 € 699,50 €
27,72 € 1.386,00 €
27,33 € 2.733,00 €
27,13 € 5.426,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Power Distribution Accessories
Splitter Block
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Electrical Enclosures
Series: CSBL
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99