CSB603

Hammond Manufacturing
546-CSB603
CSB603

Mfr.:

Description:
Circuit Breaker Accessories Splitter Box, 600A - 30 x 24 x 7 - Steel/Gray
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Circuit Breaker Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CSB
Electrical Enclosures
Splitter Box
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Height: 2.5 ft
Length: 1.417 ft
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 2 ft
Unit Weight: 29,030 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
BRHTS:
85381000

FEATURED PRODUCTS
HAMMOND