CSB203

Hammond Manufacturing
546-CSB203
CSB203

Mfr.:

Description:
Circuit Breaker Accessories Splitter Box, 225A - 18 x 12 x 5 - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
6 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,24 € 142,24 €
136,47 € 682,35 €
135,18 € 1.351,80 €
133,45 € 3.336,25 €
132,41 € 6.620,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Circuit Breaker Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
CSB
Electrical Enclosures
Splitter Box
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Height: 1.5 ft
Length: 12 in
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Width: 12 in
Unit Weight: 7,711 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900010
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND