CS1616EXT6

Hammond Manufacturing
546-CS1616EXT6
CS1616EXT6

Mfr.:

Description:
Electrical Enclosure Accessories 6" Box Extender - 16 x 16" - Gray

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
175 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,15 € 53,15 €
49,28 € 246,40 €
47,63 € 476,30 €
46,72 € 1.168,00 €
45,85 € 2.292,50 €
45,50 € 4.550,00 €
45,34 € 9.068,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Extension Kits
Junction Box Extender Ring
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Electrical Enclosures
Series: CSEXT
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0