CS1010EXT4

Hammond Manufacturing
546-CS1010EXT4
CS1010EXT4

Mfr.:

Description:
Electrical Enclosure Accessories 4" Box Extender - 10 x 10" - Gray

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,00 € 32,00 €
29,95 € 149,75 €
28,85 € 288,50 €
27,91 € 697,75 €
27,38 € 1.369,00 €
27,05 € 2.705,00 €
26,86 € 5.372,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Extension Kits
Junction Box Extender Ring
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Electrical Enclosures
Series: CSEXT
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99