CLCST48BK

Hammond Manufacturing
546-CLCST48BK
CLCST48BK

Mfr.:

Description:
Racks & Rack Cabinet Accessories CLTOP - SOLID 48"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,85 € 121,85 €
117,66 € 588,30 €
113,10 € 1.131,00 €
112,73 € 2.818,25 €
111,63 € 5.581,50 €
111,17 € 11.117,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
CLC
Panels
Brand: Hammond Manufacturing
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000