C4PR4223TZPL

Hammond Manufacturing
546-C4PR4223TZPL
C4PR4223TZPL

Mfr.:

Description:
Racks & Rack Cabinet Accessories 24U 23" MTG 10-32 RAIL 30W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
16 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,90 € 140,90 €
136,21 € 681,05 €
131,14 € 1.311,40 €
130,92 € 3.273,00 €
129,69 € 6.484,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
C4PR
Rack Rails
Brand: Hammond Manufacturing
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.