C3RHCLOMFK2

Hammond Manufacturing
546-C3RHCLOMFK2
C3RHCLOMFK2

Mfr.:

Description:
Electrical Enclosure Accessories Type 3R Mtg Foot Kit Type 2 - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,24 € 27,24 €
26,92 € 134,60 €
25,57 € 255,70 €
25,17 € 629,25 €
24,75 € 1.237,50 €
24,35 € 2.435,00 €
24,09 € 4.818,00 €
23,97 € 11.985,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Junction Boxes
Gray
Brand: Hammond Manufacturing
IP Rating: IP66
Material: Polystyrene (PS)
NEMA Rating: 4X
Packaging: Bulk
Product Type: Electrical Enclosures
Series: C3RHCLO
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99