C3R24188SC

Hammond Manufacturing
546-C3R24188SC
C3R24188SC

Mfr.:

Description:
Junction Boxes Type 3R Screw Cover - 24 x 18 x 8 - Steel/Gray
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Screw Cover
Galvanized Steel
Gray
2 ft
1.5 ft
2 ft
3R
C3RSC
Brand: Hammond Manufacturing
Depth: 8 in
Housing Colour: Gray
Packaging: Bulk
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 17,236 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C3R SC Type 3R Galvanized Steel Junction Boxes

Hammond Manufacturing C3R SC Type 3R Painted Galvanized Steel Junction Boxes feature knockouts and a lift-off cover with screws. These enclosures are designed for use as a wiring/junction box and protect against rain, sleet, snow, and dripping water. The boxes are formed and spot welded from 16- or 14-gauge galvanized steel and include a drip-shield top and seam-free sides in the front and back. The enclosures also feature embossed mounting holes on the back and knockouts on the bottom that can be easily removed. The enclosure and cover are both finished in an ANSI 61 gray powder coating. Hammond Manufacturing C3R SC Type 3R Painted Galvanized Steel Junction Boxes meet UL-50 and CSA Type 3R standards and comply with NEMA Type 3R and IEC 60529, IP24 ratings.

Commercial Electrical Enclosures with Knockouts

Hammond Manufacturing Commercial Electrical Enclosures with Knockouts are ideal for commercial building construction and light industrial needs. These UL-listed enclosures are available in several NEMA ratings, including Type 1 and Type 3R. The Type 1 enclosures are suitable for use as a junction, pull, or switch box in general-purpose indoor commercial applications, while the Type 3R junction boxes provide protection against rain, sleet, snow, and dripping water. Hammond Manufacturing Commercial Electrical Enclosures feature knockouts on the bottom of the enclosure or on all four sides for design flexibility.