BPE2F

Hammond Manufacturing
546-BPE2F
BPE2F

Mfr.:

Description:
Power Transformers - Industrial Transformer, Class 2 energy limiting, plug-in, 40VA, 120V input, 16V ouput

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,46 € 25,46 €
24,53 € 245,30 €
23,64 € 591,00 €
22,75 € 1.137,50 €
21,89 € 2.189,00 €
20,88 € 5.220,00 €
20,76 € 10.380,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
40 VA
115 VAC
16 VAC
Plug
2.5 A
Single Primary Winding
Single Secondary Winding
90.93 mm
71.12 mm
54.1 mm
BP
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw Terminal
Type: Class 2 Energy Limiting
Part # Aliases: 507-XT-1640 XT-1640
Unit Weight: 843,681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99