BF2F

Hammond Manufacturing
546-BF2F
BF2F

Mfr.:

Description:
Power Transformers Transformer, Class 2 energy limiting, box mount, 75VA, 120V input, 16V ouput

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,34 € 68,34 €
62,08 € 620,80 €
59,10 € 1.477,50 €
57,55 € 2.877,50 €
55,78 € 5.578,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers
RoHS:  
Transformers
115 VAC
16 VAC
75 VA
4.68 A
Chassis
Single Primary Winding
Single Secondary Winding
76.2 mm
63.5 mm
95.25 mm
BA-C-D-E
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Operating Frequency: 60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Terminals
Type: Class 2 Energy Limiting
Unit Weight: 1,542 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99