BC2G

Hammond Manufacturing
546-BC2G
BC2G

Mfr.:

Description:
Power Transformers - Industrial Transformer, Class 2 energy limiting, box mount, 12VA, 120V input, 24V ouput

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,25 € 19,25 €
16,96 € 169,60 €
15,98 € 399,50 €
15,43 € 771,50 €
14,92 € 1.492,00 €
14,37 € 3.592,50 €
14,07 € 7.035,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
12 VA
115 VAC
24 VAC
Chassis
500 mA
Single Primary Winding
Single Secondary Winding
59.18 mm
56.38 mm
50.29 mm
BA-C-D-E
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Terminals
Type: Class 2 Energy Limiting
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.