AP3630PP

Hammond Manufacturing
546-AP3630PP
AP3630PP

Mfr.:

Description:
Electrical Enclosure Accessories Perf Panel 32 x 28.5 - Fits Encl. 36 x 30 - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,65 € 164,65 €
153,65 € 768,25 €
151,75 € 1.517,50 €
151,69 € 3.792,25 €
149,45 € 7.472,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Panels
Perforated Inner Panel
2.667 ft
2.375 ft
Brand: Hammond Manufacturing
Product Type: Electrical Enclosures
Series: APPP
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 6,350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.