850NA

Hammond Manufacturing
546-850NA
850NA

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, broadcast,sealed, Output to Line, Matching or Interstage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,72 € 156,72 €
139,75 € 1.397,50 €
135,79 € 3.394,75 €
131,43 € 6.571,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
600 Ohms
40 kOhms
Single
Signal Level - Broadcast Quality
1.7 in
1.2 in
1.65 in
850
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 195,045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504319000
CAHTS:
8538100000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99