3UHD9011924FTC

Hammond Manufacturing
546-3UHD9011924FTC
3UHD9011924FTC

Mfr.:

Description:
Freestanding Panel Enclosures N12 H.D. Disconnect Enclosure w/ panel - 90.13 x 118.25 x 24.13 - Steel/Gray
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Freestanding Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tripple Door Disconnect Enclosure
Steel
Gray
119 in
90 in
IP66
4, 12
UL508A
UHD
Brand: Hammond Manufacturing
Cover Colour: Gray
Depth: 24 in
Housing Colour: Gray
Panel Height: 78 in
Panel Width: 72 in
Product: Freestanding Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 880,876 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
JPHTS:
8538100001
BRHTS:
85381000
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND