2UHD907924FTC

Hammond Manufacturing
546-2UHD907924FTC
2UHD907924FTC

Mfr.:

Description:
Freestanding Panel Enclosures N12 H.D. Disconnect Enclosure w/ panel - 90.13 x 79 x 24.13 - Steel/Gray
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Freestanding Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Double Door Disconnect Enclosure
Steel
Gray
79 in
90 in
IP66
4, 12
UL508A
UHD
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Cover Colour: Gray
Depth: 24 in
Housing Colour: Gray
Panel Height: 78 in
Panel Width: 72 in
Product: Freestanding Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 609,628 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
JPHTS:
8538100001
BRHTS:
85381000

FEATURED PRODUCTS
HAMMOND