2UD726212FTC

Hammond Manufacturing
546-2UD726212FTC
2UD726212FTC

Mfr.:

Description:
Wall Mounted Panel Enclosures N12 Two Door Disconnect encl w/ panel - 72.13 x 62 x 12.13 - Steel/Gray
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Disconnect Enclosure
Steel
Gray
12.13 in
62 in
72.13 in
12
2UD
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Depth: 12.13 in
Features: Master units accept the following switches and breakes: ABB, Allen Bradly, Cutler Hammer, GE, Siemens I-T-E, Square D
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 360,606 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
BRHTS:
85381000