2DMK24

Hammond Manufacturing
546-2DMK24
2DMK24

Mfr.:

Description:
Mounting Fixings DIN Rail Mounting Kit - 24 in. - Plated Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,75 € 127,75 €
123,18 € 1.231,80 €
120,78 € 3.019,50 €
119,04 € 11.904,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Mounting Fixings
RoHS:  
DIN Rail Tracks & Accessories
DIN Rail
1.833 ft
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Mounting Hardware
Series: DRMK
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 1.417 ft
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND