2D2K24

Hammond Manufacturing
546-2D2K24
2D2K24

Mfr.:

Description:
Mounting Fixings DIN Rail (set of 3) - 24 in. - Plated Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,53 € 144,53 €
144,37 € 3.609,25 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Mounting Fixings
RoHS:  
DIN Rail Tracks & Accessories
DIN Rail
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Mounting Hardware
Series: DR
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND