2CSB262418

Hammond Manufacturing
546-2CSB262418
2CSB262418

Mfr.:

Description:
Operator Console Enclosures 24" Console Base - 26 x 24 x 18 - 304 SS
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Modular Console
Gray (Light Gray)
Steel
24 in
17.3 in
26 in
IP66
4, 4X
Series 2000
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Housing Colour: Gray (Light Gray)
Product: Base Unit
Product Type: Electrical Enclosure
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 38,555 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
HAMMOND