2CMC24

Hammond Manufacturing
546-2CMC24
2CMC24

Mfr.:

Description:
Electrical Enclosure Accessories C Channel Mtg Kit - 24" (Qty 4) - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,69 € 188,69 €
173,84 € 869,20 €
171,90 € 1.719,00 €
171,81 € 4.295,25 €
169,28 € 8.464,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Mounting Kits
C-Channel Mounting Kit
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Electrical Enclosures
Series: S2CCMK
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 11,340 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99