2CLF60

Hammond Manufacturing
546-2CLF60
2CLF60

Mfr.:

Description:
Electrical Enclosure Accessories Foot Rest - For 60" wide - Steel/Lt Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
790,43 € 790,43 €
772,58 € 3.862,90 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Supports
Foot Rest
8 in
60 in
3.88 in
Gray (Light Gray)
Brand: Hammond Manufacturing
Material: Steel
Product Type: Electrical Enclosures
Series: S2CF
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 9,072 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0