27134PSLA

Hammond Manufacturing
546-27134PSLA
27134PSLA

Mfr.:

Description:
Enclosures, Boxes & Cases EDDYSTONE ALUM 111X60X31

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,91 € 13,91 €
11,89 € 59,45 €
11,12 € 111,20 €
10,67 € 266,75 €
10,60 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Diecast Aluminum
Natural
111 mm
60 mm
IP54
EDDYSTONE
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Depth: 27 mm
Housing Colour: Natural
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538100090
USHTS:
7616995160
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Eddystone Diecast Enclosures

Hammond Manufacturing Eddystone Diecast Enclosures are rugged, aluminum alloy electronic instrument enclosures that are tough yet easy to machine. The Hammond Eddystone Enclosures feature lap joint construction that provides protection against access of dust and splashing water. The enclosures are designed to meet IP54, offer excellent EMC performance, and feature a low side wall draft angle (2° or less) for easy PCB mounting.