266J16

Hammond Manufacturing
546-266J16
266J16

Mfr.:

Description:
Power Transformers - Industrial Power transformer, chassis mount, 16VA, 16V @ 1A or 8V @ 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
69 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,75 € 47,75 €
38,03 € 380,30 €
36,38 € 909,50 €
35,00 € 1.750,00 €
34,30 € 3.430,00 €
33,05 € 8.262,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
16 VA
115 VAC, 230 VAC
16 VAC CT
Chassis
1 A
Dual Primary Winding
Dual Secondary Winding
82.55 mm
48.26 mm
50.8 mm
266
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Low Voltage, Filament Dual Primary
Unit Weight: 544,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99