260E

Hammond Manufacturing
546-260E
260E

Mfr.:

Description:
Power Transformers - Industrial Transformer, plate & filament, universal primary, 80VA, 450V C.T. @ 115ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,42 € 131,42 €
115,04 € 1.150,40 €
112,24 € 2.806,00 €
108,77 € 5.438,50 €
108,43 € 10.843,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
80 VA
100 VAC to 240 VAC
450 VAC CT
Chassis
115 mA
Single Primary Winding
Dual Secondary Winding
76.2 mm
77.72 mm
64.26 mm
260
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Plate & Filament
Unit Weight: 1,542 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99