227H

Hammond Manufacturing
546-227H
227H

Mfr.:

Description:
Power Transformers - Board Mount Transformer, PCB mount, epoxy-cast, 5VA, 40V C.T. @ 125ma / 20V @ 250ma

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transformers
115 VAC
40 VAC CT
5 VA
125 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
51.31 mm
41.4 mm
26.67 mm
226-227-228
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Maximum Operating Temperature: + 25 C
Minimum Operating Temperature: 0 C
Operating Frequency: 60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage, Epoxy Cast
Unit Weight: 204,116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND