197AA20

Hammond Manufacturing
546-197AA20
197AA20

Mfr.:

Description:
Power Transformers High Frequency Reactor, 0.25 mH, 20A, Screw Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,80 € 80,80 €
66,99 € 669,90 €
66,67 € 1.666,75 €
66,25 € 3.312,50 €
62,33 € 6.233,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers
RoHS:  
High Frequency Reactors
3.4 in
3 in
3.313 in
197
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Inductance: 250 uH
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 60 Hz to 10 kHz
Product Type: Transformer
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

197 Series High Frequency Reactors

Hammond Manufacturing 197 Series High Frequency Reactors have an operating frequency range of 60Hz to 10kHz and are designed for high-frequency filtering applications. These reactors utilize a high permeability carbonyl iron powder core material ideal for applications under 50kHz. Other features include high self-resonant frequency values from 72.4kHz to 1452kHz, 20% peak-to-peak ripple current, and 2000VRMS or 2500VRMS dielectric strength. Some models provide universal channel-mount packaging with flexible insulated leads (6" minimum). Other models offer rugged construction with an aluminum base and stainless steel band, along with open-style terminals for maximum versatility. Hammond Manufacturing 197 Series High Frequency Reactors are RoHS compliant and offer an operating temperature range of -40°C to +105°C.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.