196D25

Hammond Manufacturing
546-196D25
196D25

Mfr.:

Description:
Power Inductors - Leaded Choke, heavy current, Parallel: 0.3mH @ 50A, Series: 4.8mH @ 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
8 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,98 € 122,98 €
116,21 € 1.162,10 €
114,42 € 2.860,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Inductors - Leaded
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DC Filter Choke
Screw
Unshielded
1.2 mH
Standard
Chassis Mount
195-196 Series
Application: High Current
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99