18S12

Hammond Manufacturing
546-18S12
18S12

Mfr.:

Description:
Electrical Enclosure Accessories Terminal Strap - Fits 12" h encl - Steel/Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,39 € 28,39 €
25,29 € 126,45 €
23,88 € 238,80 €
22,71 € 567,75 €
22,03 € 1.101,50 €
21,38 € 2.138,00 €
21,12 € 4.224,00 €
21,11 € 10.555,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Mounting Hardware
Terminal Strap
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Electrical Enclosures
Series: 18TK
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99