18P2117

Hammond Manufacturing
546-18P2117
18P2117

Mfr.:

Description:
Electrical Enclosure Accessories Panel 21 x 17 - Fits Encl. 24 x 20 - Steel/Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,03 € 66,03 €
65,97 € 329,85 €
64,26 € 642,60 €
60,42 € 1.510,50 €
60,12 € 3.006,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Racks & Cabinets
Panel, Inner
1.75 ft
1.417 ft
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
IP Rating: IP66
Material: Steel
NEMA Rating: 4X
Packaging: Bulk
Product Type: Electrical Enclosures
Series: 18P
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4,445 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99