18P2113

Hammond Manufacturing
546-18P2113
18P2113

Mfr.:

Description:
Electrical Enclosure Accessories Panel 21 x 13 - Fits Encl. 24 x 16 - Steel/Wht
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Panels
Inner Panel
1.75 ft
1.083 ft
Brand: Hammond Manufacturing
Material: Steel
NEMA Rating: 4X
Product Type: Electrical Enclosures
Series: 18P
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4,173 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.