187C36

Hammond Manufacturing
546-187C36
187C36

Mfr.:

Description:
Power Transformers - Industrial Transformer, chassis mount, 115VAC, 12.6VA, 36V C.T.@0.35A, 187 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,99 € 12,99 €
11,31 € 113,10 €
10,65 € 266,25 €
10,30 € 515,00 €
10,02 € 1.002,00 €
9,59 € 2.397,50 €
9,40 € 4.700,00 €
9,21 € 9.210,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
12.6 VA
115 VAC
36 VAC CT
Chassis
350 mA
Single Primary Winding
Single Secondary Winding
71.37 mm
75 mm
110 mm
186-187
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Quick Connects
Type: Low Voltage, Connect Terminals
Unit Weight: 308,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99