186F24

Hammond Manufacturing
546-186F24
186F24

Mfr.:

Description:
Power Transformers - Industrial Transformer, chassis mount, 115/230VAC, 96VA, 24V C.T.@4A, 186 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,68 € 29,68 €
27,69 € 276,90 €
25,93 € 648,25 €
25,08 € 1.254,00 €
24,33 € 2.433,00 €
23,51 € 5.877,50 €
23,50 € 11.750,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
96 VA
115 VAC, 230 VAC
24 VAC CT
Chassis
4 A
Dual Primary Winding
Single Secondary Winding
102.36 mm
57.15 mm
65.02 mm
186-187
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Quick Connects
Type: Low Voltage, Connect Terminals
Unit Weight: 1,406 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99