186B36-BULK

Hammond Manufacturing
546-186B36-BULK
186B36-BULK

Mfr.:

Description:
Power Transformers - Industrial 115/230 6VA 36VCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
486 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,56 € 12,56 €
10,68 € 106,80 €
10,24 € 256,00 €
9,93 € 496,50 €
9,62 € 962,00 €
9,21 € 2.302,50 €
8,92 € 4.460,00 €
8,64 € 8.640,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
6.12 VA
115 VAC, 230 VAC
36 VAC CT
Chassis
170 mA
Dual Primary Winding
Single Secondary Winding
60.2 mm
31.75 mm
34.79 mm
186
Brand: Hammond Manufacturing
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Quick Connects
Type: Power Solder or Quick Connect Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.