185E36-BULK

Hammond Manufacturing
546-185E36-BULK
185E36-BULK

Mfr.:

Description:
Power Transformers - Industrial Transformer, chassis mount, 115/230V, 80VA, 36V C.T. @2.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
583 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,84 € 29,84 €
26,85 € 268,50 €
25,74 € 643,50 €
24,93 € 1.246,50 €
24,13 € 2.413,00 €
23,14 € 5.785,00 €
23,13 € 11.565,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
80 VA
115 VAC, 230 VAC
36 VAC CT
Chassis
2.2 A
Dual Primary Winding
Dual Secondary Winding
63.5 mm
60.2 mm
76.2 mm
185
Brand: Hammond Manufacturing
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Quick Connects
Type: L V Rectifier use Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.