183K10

Hammond Manufacturing
546-183K10
183K10

Mfr.:

Description:
Power Transformers - Board Mount Transformer, low volt PCB mount, 115/230V, 56VA, 10V C.T. @ 5.6A, 183 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,19 € 24,19 €
21,69 € 216,90 €
20,00 € 500,00 €
19,45 € 972,50 €
18,72 € 1.872,00 €
18,13 € 4.532,50 €
17,82 € 8.910,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
115 VAC, 230 VAC
10 VAC CT
56 VA
5.6 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
76.2 mm
63.5 mm
45.97 mm
183
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage, Universal
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8504329000
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND