183G28

Hammond Manufacturing
546-183G28
183G28

Mfr.:

Description:
Power Transformers - Board Mount Transformer, low volt PCB mount, 115/230V, 10VA, 28V C.T. @ 0.36A, 183 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,38 € 13,38 €
11,61 € 116,10 €
10,84 € 271,00 €
10,44 € 522,00 €
10,11 € 1.011,00 €
9,62 € 2.405,00 €
9,41 € 4.705,00 €
9,25 € 9.250,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
115 VAC, 230 VAC
28 VAC CT
10 VA
360 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
47.75 mm
39.62 mm
35.05 mm
183
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage, Universal
Unit Weight: 240,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND