183F28

Hammond Manufacturing
546-183F28
183F28

Mfr.:

Description:
Power Transformers - Board Mount Transformer, low volt PCB mount, 115/230V, 5VA, 28V C.T. @ 0.18A, 183 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,35 € 13,35 €
10,68 € 106,80 €
10,08 € 252,00 €
9,74 € 487,00 €
9,46 € 946,00 €
9,06 € 2.265,00 €
8,87 € 4.435,00 €
8,79 € 8.790,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Board Mount
RoHS:  
Transformers
115 VAC, 230 VAC
28 VAC CT
5 VA
180 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
41.4 mm
36.58 mm
35.05 mm
183
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage, Universal
Unit Weight: 167,829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8504329000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND