182J15

Hammond Manufacturing
546-182J15
182J15

Mfr.:

Description:
Power Transformers - Industrial Dual Secondary, Open 30VA, 30V CT @ 1A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Hammond Manufacturing 1182J15
Hammond Manufacturing
Power Transformers - Industrial Power transformer, toroid, 30 VA, with 15V @ 2A secondary

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
30 VA
115 VAC, 230 VAC
30 VAC CT
Chassis
1 A
Dual Primary Winding
Dual Secondary Winding
1.6 in
182
Brand: Hammond Manufacturing
Operating Frequency: 50 Hz/60 Hz
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Low Voltage, Toroidal
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        182 Series _ Toroidal Power Transformers   Hammond Manufacturing
Hammond advises the 182 Series _ Toroidal Power Transformers is
being replaced by the upgraded 1182 series.
The 1182 Series - Toroidal Power Transformers features improved
specs and due to the core shape, low stray magnetic flux leakage
(low EMI).

Please contact a Mouser Technical Sales Representative for
further information.

5-1114-02

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8504314035
ECCN:
EAR99