178GT

Hammond Manufacturing
546-178GT
178GT

Mfr.:

Description:
Power Transformers - Industrial Isolation transformer, toroidal, plug-in 120VAC to 120VAC, 1500VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
496,35 € 496,35 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
1.5 kVA
115 VAC
120 VAC
1.042 ft
9 in
5 in
178
Brand: Hammond Manufacturing
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Plug In
Type: Isolation, Toroidal
Unit Weight: 17,010 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504320090
CNHTS:
8504329000
CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
850432000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Grade Plug-In Line Isolation Transformers

Hammond Manufacturing Medical Grade (MG) Plug-In Line Isolation Transformers provide complete line isolation, noise filtering, and utilization of a Faraday shield to reduce leakage currents below UL 60601-1 requirements. Reduced noise coupling is due to the floating AC output. Four electrical configurations are available with three VA capacities of 500VA, 1000VA, or 1800VA. The MG transformers are intended for non-patient-connected indoor applications, protecting sensitive electronic equipment, and are not intended to be used to supply power to life-support appliances.