175D-NA

Hammond Manufacturing
546-175D-NA
175D-NA

Mfr.:

Description:
Autotransformers Autotransformer, plug-in, 230VAC, 50/60 Hz to 115VAC, 500VA, 175 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Autotransformers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
500 VA
230 VAC to 115 VAC
Chassis
3.8 in
6 in
4.68 in
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Outputs: 1
Product: Transformers
Product Type: Autotransformers
Series: 175
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Plug In
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504319000
USHTS:
8504314065
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND