1750Z

Hammond Manufacturing
546-1750Z
1750Z

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, guitar amp, 10,000 C.T. ohm pri., 8 ohm sec., 20W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,95 € 71,95 €
70,01 € 700,10 €
66,75 € 1.668,75 €
66,12 € 3.306,00 €
65,50 € 6.550,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Push-Pull
Wire Lead
10 kOhms
8 Ohms
Single
Tube Output Push Pull
1750
Brand: Hammond Manufacturing
Power Rating: 20 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 771,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99