1750ORF

Hammond Manufacturing
546-1750ORF
1750ORF

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, guitar amp, 6,000 C.T. ohm pri., 8, 16 ohm sec., 35W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,97 € 86,97 €
82,15 € 821,50 €
80,16 € 2.004,00 €
78,85 € 3.942,50 €
78,62 € 7.862,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Push-Pull
Wire Lead
6 kOhms
16 Ohms
Single
Tube Output Push Pull
1750
Brand: Hammond Manufacturing
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 3,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
USHTS:
8504312000
ECCN:
EAR99