1750D

Hammond Manufacturing
546-1750D
1750D

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, guitar amp, 2350 ohm pri., 4, 8, 16 ohm sec., 100W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,82 € 128,82 €
113,96 € 1.139,60 €
110,54 € 2.763,50 €
107,63 € 5.381,50 €
107,54 € 10.754,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Wire Lead
70 Hz to 15 kHz
2.35 kOhms
Single
Tube Guitar Output Push Pull
1750
Brand: Hammond Manufacturing
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504232900
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99