1750B

Hammond Manufacturing
546-1750B
1750B

Mfr.:

Description:
Audio Transformers / Signal Transformers Output transformer, guitar amp, 5482 ohm pri., 8 ohm sec., 10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,97 € 52,97 €
46,86 € 468,60 €
45,09 € 1.127,25 €
43,64 € 2.182,00 €
42,43 € 4.243,00 €
42,18 € 10.545,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Wire Lead
70 Hz to 15 kHz
5.482 kOhms
8 Ohms
Single
Tube Guitar Output Single Ended
1750
Brand: Hammond Manufacturing
Power Rating: 10 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504329000
USHTS:
8504312000
ECCN:
EAR99