166JB12

Hammond Manufacturing
546-166JB12
166JB12

Mfr.:

Description:
Power Transformers - Industrial Power transformer, low voltage, 117V 50/60 Hz., 14.4VA, 12, 1.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,53 € 20,53 €
17,15 € 171,50 €
16,49 € 412,25 €
16,05 € 802,50 €
15,45 € 1.545,00 €
14,98 € 3.745,00 €
14,74 € 7.370,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
14.4 VA
115 VAC
12 VAC
Chassis
1.2 A
Single Primary Winding
Single Secondary Winding
3.25 in
1.75 in
2 in
166
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Low Voltage, Single Primary
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.