162J36

Hammond Manufacturing
546-162J36
162J36

Mfr.:

Description:
Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 36VA, 36V C.T. @ 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,02 € 20,02 €
17,86 € 178,60 €
17,32 € 433,00 €
16,82 € 841,00 €
15,90 € 1.590,00 €
15,48 € 3.870,00 €
15,25 € 7.625,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers
RoHS:  
Transformers
115 VAC, 230 VAC
36 VAC CT
36 VA
1 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
2.63 in
2.19 in
1.56 in
162
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage
Unit Weight: 480,808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99